NTTFD9D0N06HLTWG

onsemi
863-NTTFD9D0N06HLTWG
NTTFD9D0N06HLTWG

Mfr.:

Description:
MOSFETs T8 60V DFN POWER CLIP 3X3 DUAL SYMMETRICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
WDFN-12
N-Channel
2 Channel
60 V
38 A
9 mOhms
20 V
2 V
13.5 nC
- 55 C
+ 150 C
26 W
Enhancement
PowerTrench
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NTTFD9D0N06HL
Factory Pack Quantity: 3000
Subcategory: Transistors
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench8 MOSFETs

onsemi Trench8 MOSFETs feature low maximum ON-resistance (RDS(ON), ultra-low gate charge (Qg), and low (Qg) x RDS(ON), a key figure of merit (FOM) for MOSFETs used in power conversion applications. Featuring optimized switching performance based on T6 technology, the Trench8 MOSFETs offer a 35% to 40% reduction in Qg and Qoss from the Trench6 series. The onsemi Trench8 MOSFETs are available in a wide range of package types for design flexibility. AEC-Q101 Qualified and PPAP capable options are available for automotive applications. Many of these devices are offered in flank-wettable packages enabling automated optical inspection (AOI).

NTTFD4D0N04HL & NTTFD9D0N06HL N-Channel MOSFETs

onsemi NTTFD4D0N04HL and NTTFD9D0N06HL N-Channel MOSFETs are POWERTRENCH® power clip symmetric dual-channel MOSFETs in a WQFN12 package. These devices include two specialized N-Channel MOSFETs in a dual package. The switch node is internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q2) and synchronous MOSFET (Q1) are designed to provide optimal power efficiency. onsemi NTTFD4D0N04HL and NTTFD9D0N06HL N-Channel MOSFETs offer low RDS(on), low QG and capacitance, and low conduction/driver losses. Typical applications include DC-DC converters, general-purpose point of load, single-phase motor drives, computing, and communications

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
3.000
Expected 11/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
1,78 € 17,80 €
1,23 € 123,00 €
1,02 € 510,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 3000)
0,894 € 2.682,00 €