NTMFS0D5N03CT1G

onsemi
863-NTMFS0D5N03CT1G
NTMFS0D5N03CT1G

Mfr.:

Description:
MOSFETs LFPAK WIDE SOA AND SO8FL EXPANSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL
N-Channel
1 Channel
30 V
464 A
520 uOhms
20 V
2.2 V
80 nC
- 55 C
+ 150 C
200 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: MOSFETs
Series: NTMFS0D5N03C
Factory Pack Quantity: 1500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

Single N-Channel Power MOSFETs

onsemi Single N-Channel Power MOSFETs are small-footprint and compact MOSFETs with low RDS(on) and low capacitance. The low RDS(on) value helps to minimize conduction losses, and low capacitance minimizes driver losses. These single N-channel power MOSFETs are Pb-free and RoHS compliant and feature a -55°C to +175°C operating temperature range.

In Stock: 5.587

Stock:
5.587 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,73 € 2,73 €
1,36 € 13,60 €
1,23 € 123,00 €
0,989 € 494,50 €
0,92 € 920,00 €
Full Reel (Order in multiples of 1500)
0,92 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩