NTHL099N60S5

onsemi
863-NTHL099N60S5
NTHL099N60S5

Mfr.:

Description:
MOSFETs SUPERFET5 EASY 99MOHM TO-247-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
33 A
99 mOhms
30 V
4 V
48 nC
- 55 C
+ 150 C
184 W
Enhancement
Tube
Brand: onsemi
Product Type: MOSFETs
Series: NTHL099N60S5
Factory Pack Quantity: 30
Subcategory: Transistors
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

SuperFET® V MOSFETs

onsemi SuperFET® V MOSFETs are the fifth generation high-voltage Super Junction (SJ) MOSFETs. These devices deliver best-in-class Figure of Merits (FoMs) (RDS(ON)·QG and RDS(ON)·EOSS) to improve not only heavy load but also light load efficiency. The 600V SuperFET V MOSFETs provide design benefits through reduced conduction and switching losses while supporting extreme MOSFET dVDS/dt ratings at 120V/ns. The SuperFET V MOSFET FAST series help to maximize system efficiency and power density. The SuperFET V MOSFET Easy Drive series combines excellent switching performance without sacrificing ease of use for both hard and soft switching topologies. Typical applications include telecommunication, cloud system, and industrial.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
449
Expected 2/16/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,93 € 7,93 €
5,58 € 55,80 €
4,52 € 542,40 €
4,01 € 2.045,10 €