NTD100N70GN1TXG

onsemi
863-NTD100N70GN1TXG
NTD100N70GN1TXG

Mfr.:

Description:
GaN FETs 700V 75MR TYP 100MR MAX LGAN IN TO252/DPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: GaN FETs
RoHS:  
SMD/SMT
DPAK-3
N-Channel
1 Channel
700 V
21 A
100 mOhms
- 6 V, + 7 V
2.5 V
3.8 nC
- 55 C
+ 150 C
105 W
Enhancement
GaNEXUS
GaN
Brand: onsemi
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: GaN FETs
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaNEXUS™ GaN FETs

onsemi GaNEXUS™ Gallium Nitride Field-Effect Transistors (GaN FETs) use wide-bandgap material properties of GaN to deliver fast switching, low gate and output charge, and enhanced efficiency compared to silicon power transistors. These features enable higher operating frequencies, increased power density, and reduced magnetics in power conversion applications across low-, medium-, high-, and ultra-high voltages. The enhancement-mode discrete GaN high-electron-mobility transistors (HEMTs) offer a voltage range from 40V to 650V, including 650V GaNEXUS Smart GaN FETs with integrated protections to improve reliability and simplify system integration. Ideal applications for the onsemi GaNEXUS family include industrial automation, robotics, AI data centers, automotive electrification, and energy infrastructure.

In Stock: 1.952

Stock:
1.952 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,82 € 18,20 €
Full Reel (Order in multiples of 2500)
1,82 € 4.550,00 €