NSF017120T1A0HP

Nexperia
771-NSF017120T1A0HP
NSF017120T1A0HP

Mfr.:

Description:
SiC MOSFETs NSF017120T1A0/SOT8114/QDPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
QDPAK-22
1 Channel
1.2 kV
111 A
26 mOhms
- 10 V, + 22 V
2.9 V
196 nC
- 55 C
+ 175 C
469 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 32 S
Packaging: Reel
Packaging: Cut Tape
Product: MOSFET
Product Type: SiC MOSFETS
Rise Time: 16 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: SiC MOSFET
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 40 ns
Part # Aliases: 934669814128
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V SiC MOSFETs

Nexperia 1200V SiC MOSFETs are housed in QDPAK (top-side cooled) packaging and are designed for automotive and industrial power conversion systems requiring high efficiency, high power density, and robust thermal performance. These devices combine SiC switching performance with a top-side cooled package architecture, providing a direct die-to-heatsink thermal path. This reduces dependence on PCB heat spreading and supports simpler, more effective cooling concepts in compact designs. Typical applications include EV onboard chargers, DC-DC converters, traction and auxiliary inverters, EV charging infrastructure, renewable energy systems, and high-power AC-DC/DC-DC conversion.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,24 € 18,24 €
13,62 € 136,20 €
11,78 € 1.178,00 €
11,49 € 5.745,00 €
Full Reel (Order in multiples of 800)
10,54 € 8.432,00 €