NSBC144EDXV6T1G

onsemi
863-NSBC144EDXV6T1G
NSBC144EDXV6T1G

Mfr.:

Description:
Digital Transistors 100mA 50V Dual NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Dual
NPN
47 kOhms
1
SMD/SMT
SOT-563-6
80
50 V
100 mA
100 mA
357 mW
- 55 C
+ 150 C
NSBC144EDXV6
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Digital Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 3 mg
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
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Dual NPN Bipolar Digital Transistors

onsemi Dual NPN Bipolar Digital Transistors are designed to replace a single device and the additional external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors (a series base resistor and a base-emitter resistor). By integrating these individual components into a single device, the BRT on these onsemi NPN Bipolar Digital Transistors simplifies circuit design and eliminates them. A BRT also reduces system cost and board space.

In Stock: 1.908

Stock:
1.908
Can Dispatch Immediately
On Order:
4.000
Expected 10/12/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,439 € 0,44 €
0,303 € 3,03 €
0,192 € 19,20 €
0,121 € 60,50 €
0,106 € 106,00 €
0,093 € 186,00 €
Full Reel (Order in multiples of 4000)
0,079 € 316,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩