NQR002A0X4Z

OmniOn Power
894-NQR002A0X4Z
NQR002A0X4Z

Mfr.:

Description:
DC/DC Converters - Through Hole 3-14Vin 0.6-5.5Vout 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
600 mV to 5.5 V
2 A
13.5 mm (0.531 in)
10.4 mm (0.409 in)
8.13 mm (0.32 in)
Industrial
+ 85 C
- 40 C
NQR002A0X4
Brand: OmniOn Power
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 315
Subcategory: DC-DC Converters
Part # Aliases: CC109171468
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Naos Raptor Power Modules

OmniOn Power™ Naos Raptor Series Non-Isolated DC-DC SIP Power Modules deliver 2A to 10A output current with a full load efficiency ranging from 89.6% to 93%. The DC-DC converters operate over a wide range of input voltages (Vin=4.5VDC to 14VDC) and provide a precisely regulated output voltage from 0.59VDC to 6VDC, programmable via an external resistor. A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers and storage applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
620
Expected 12/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,47 € 27,35 €
5,38 € 53,80 €
5,26 € 131,50 €
5,18 € 259,00 €
5,09 € 509,00 €
4,95 € 1.237,50 €
4,88 € 2.440,00 €