NQ0241100000G

Amphenol Anytek
649-NQ02411000J0G
NQ0241100000G

Mfr.:

Description:
Fixed Terminal Blocks Term Bk,SMT,2P,3mm Natural, 22-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
3.0 mm
Spring Clamp
3 A
150 V
26 AWG
22 AWG
PCB Mount
Horizontal
Natural
Bulk
Brand: Amphenol Anytek
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 3000
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Part # Aliases: NQ02411000J0G
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NQ 3.0 Terminal Blocks

Amphenol Anytek NQ 3.0 Terminal Blocks feature an easy-to-install spring clamp system that provides a tool-free application. These compact connectors are 27mm high with SMT termination and come in a neutral color. Amphenol Anytek NQ 3.0 Terminal Blocks support industrial applications, such as power solutions, with a high current rating of 3A for each pin and 250V current voltage. The cable has a cross-section of up to 26AWG and a solid conductor, or a fine strand conductor with ferrule can be inserted into the spring terminal point.

In Stock: 2.407

Stock:
2.407 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,59 € 5,90 €
0,514 € 12,85 €
0,464 € 23,20 €
0,42 € 42,00 €
0,372 € 93,00 €
0,343 € 171,50 €
0,334 € 334,00 €
0,287 € 861,00 €