NM05100B0000G

Amphenol Anytek
523-NM05100B0000G
NM05100B0000G

Mfr.:

Description:
Fixed Terminal Blocks 5P , Pitch 3.5 180D Wire inlet THR type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fixed Terminal Blocks
RoHS:  
5 Position
3.5 mm
Lever
10 A
300 V
16, AWG, 18 AWG
22 AWG, 24 AWG
PCB Mount
Horizontal
Black
NM3.5
Bulk
Brand: Amphenol Anytek
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 3960
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 180 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NM3.5 Series PCB Terminal Blocks

Amphenol Anytek NM3.5 Series PCB Terminal Blocks provide reliable and efficient wire termination for PCB applications with wave soldering. These terminal blocks are available in horizontal, vertical, and 45° wire entry orientations to meet diverse installation and design requirements. The NM3.5 series PCB terminal blocks feature push-in spring clamp technology for faster wiring and easier maintenance. Typical applications include power input, signal transmission, and peripheral device connections.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.960
Expected 12/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,683 € 6,83 €
0,595 € 14,88 €
0,537 € 26,85 €
0,487 € 48,70 €
0,433 € 108,25 €
0,40 € 200,00 €
0,373 € 373,00 €
0,331 € 1.310,76 €