NJW4814MLE-TE2

Nisshinbo
513-NJW4814MLE-TE2
NJW4814MLE-TE2

Mfr.:

Description:
Gate Drivers Dual Half Bridge 40V Driver w/ Boost 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Gate Drivers
RoHS:  
SMD/SMT
EQFN24-LE-24
NJW4814
Reel
Brand: Nisshinbo
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NJW4814 Dual H-Bridge Driver

Nisshinbo NJW4814 Dual H-Bridge Driver has a boost switching regulator that supports piezoelectric devices. This unique one-chip solution can drive two piezoelectric devices and can be operated up to 300kHz. It features high-speed support for piezo, actuators, transducer, and MEMS devices. The NJW4814 is excellent for miniaturizing equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,46 € 2.920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,91 €
Min:
1