NJVMJK31CTWG

onsemi
863-NJVMJK31CTWG
NJVMJK31CTWG

Mfr.:

Description:
Bipolar Transistors - BJT BIP LFPAK4 NPN 3A 100V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
MJK31CT
Reel
Cut Tape
Brand: onsemi
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
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
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

MJK31CT General Purpose & Low VCE(sat) Transistors

onsemi MJK31CT General Purpose and Low VCE(sat) Transistors are ideal for power and switching applications in various industries. The onsemi MJK31CT devices are versatile enough for regulators, converters, and power amplifiers. The transistors' compact and advanced LFPAK package (5mm x 6mm) offers excellent thermal conduction for demanding automotive applications. These applications include airbag deployment, power train control units, and instrument clusters.

In Stock: 2.895

Stock:
2.895 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,929 € 9,29 €
0,615 € 61,50 €
0,503 € 251,50 €
0,446 € 446,00 €
Full Reel (Order in multiples of 3000)
0,387 € 1.161,00 €
0,36 € 2.160,00 €
0,353 € 3.177,00 €
0,345 € 8.280,00 €