NJM78L12SU3-TE1

Nisshinbo
513-NJM78L12SU3-TE1
NJM78L12SU3-TE1

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.207

Stock:
11.207 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,421 € 4,21 €
0,371 € 9,28 €
0,329 € 32,90 €
0,306 € 76,50 €
0,293 € 146,50 €
Full Reel (Order in multiples of 1000)
0,262 € 262,00 €
0,252 € 1.008,00 €
0,246 € 1.968,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
RoHS:  
NJM78LxxS
SMD/SMT
SOT-89-3
1 Output
Positive
12 V
100 mA
Fixed
14.5 V
27 V
- 40 C
+ 125 C
2.1 mA
Reel
Cut Tape
Brand: Nisshinbo
Line Regulation: 250 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 2.4 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

NJM78LxxS 3-Terminal Voltage Regulators

Nisshinbo (New Japan Radio) NJM78LxxS 3-Terminal Voltage Regulators are designed with output voltage accuracy, operating temperature range, and MLCC correspondence improvements. These regulators operate at 100mA output current and offer high ripple rejection with an overcurrent protection circuit. Nisshinbo NJM78LxxS voltage regulators provide thermal shutdown and are available in the SOT-89-3 package.