NJM78L08SU3-TE1

Nisshinbo
513-NJM78L08SU3-TE1
NJM78L08SU3-TE1

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.098

Stock:
2.098 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,80 € 8,00 €
0,673 € 16,83 €
0,434 € 43,40 €
0,40 € 100,00 €
0,339 € 169,50 €
Full Reel (Order in multiples of 1000)
0,313 € 313,00 €
0,272 € 544,00 €
0,262 € 1.310,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
RoHS:  
NJM78LxxS
SMD/SMT
SOT-89-3
1 Output
Positive
8 V
100 mA
Fixed
10.5 V
23 V
- 40 C
+ 125 C
2.1 mA
Reel
Cut Tape
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Line Regulation: 225 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 2.4 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99