NJM78L05SU3-TE1

Nisshinbo
513-NJM78L05SU3-TE1
NJM78L05SU3-TE1

Mfr.:

Description:
Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.478

Stock:
13.478
Can Dispatch Immediately
On Order:
16.000
Expected 3/6/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,80 € 8,00 €
0,673 € 16,83 €
0,51 € 51,00 €
0,441 € 110,25 €
0,387 € 193,50 €
Full Reel (Order in multiples of 1000)
0,348 € 348,00 €
0,298 € 1.192,00 €
0,264 € 2.112,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
RoHS:  
NJM78LxxS
SMD/SMT
SOT-89-3
1 Output
Positive
5 V
100 mA
Fixed
7 V
20 V
- 40 C
+ 125 C
2 mA
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Line Regulation: 200 mV
Load Regulation: 60 mV
Pd - Power Dissipation: 2.4 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 69 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NJM78LxxS 3-Terminal Voltage Regulators

Nisshinbo (New Japan Radio) NJM78LxxS 3-Terminal Voltage Regulators are designed with output voltage accuracy, operating temperature range, and MLCC correspondence improvements. These regulators operate at 100mA output current and offer high ripple rejection with an overcurrent protection circuit. Nisshinbo NJM78LxxS voltage regulators provide thermal shutdown and are available in the SOT-89-3 package.