NJG1186PJL-TE1

Nisshinbo
848-NJG1186PJL-TE1
NJG1186PJL-TE1

Mfr.:

Description:
RF Front End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Front End
RoHS:  
1.164 GHz to 1.228 GHz
2 dB
2.8 V
4.8 mA
+ 105 C
SMD/SMT
HFFP-10
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Gain: 19.5 dB
Minimum Operating Temperature: - 40 C
P1dB - Compression Point: - 12 dBm
Product Type: RF Front End
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS Amplifiers & Module

Nisshinbo GNSS Amplifiers and Module offer solutions for GNSS applications. The NT1191 is a GNSS wideband low noise amplifier (LNA) designed for multi-GNSS receiver applications. The NT1192 is a low noise amplifier (LNA) GaAs MMIC designed for GNSS 1.2GHz band applications. The NJG1186PJL is a front-end module (FEM) designed for GNSS L5/L2C band applications.

In Stock: 3.777

Stock:
3.777 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,58 € 1,58 €
1,27 € 12,70 €
1,18 € 29,50 €
1,07 € 107,00 €
1,01 € 252,50 €
0,998 € 499,00 €
Full Reel (Order in multiples of 3000)
0,998 € 2.994,00 €
0,749 € 4.494,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩