NHD-7.0CTP-CAPE-P

Newhaven Display
763-70CTPCAPEP
NHD-7.0CTP-CAPE-P

Mfr.:

Description:
Display Modules 7" IPS TFT Beagle Bone Cape

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,29 € 117,29 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Modules
RoHS:  
70 CAPE
TFT-LCD Displays
Capacitive Touch Panel
7 in
24-Bit RGB, I2C
Backlight Type: LCD
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 165 mm x 104 mm x 21.34 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 1 A
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524919000
ECCN:
EAR99

7.0" IPS TFT Displays

Newhaven Display 7.0" IPS TFT Displays are 800x480 resolution displays with a backward-compatible footprint, making it easy for existing 7.0" TFT users to switch to a higher-performing display. With IPS technology and a high-brightness backlight, these displays can be viewed at extreme angles with retained picture quality and used in outdoor applications. The 7.0" IPS TFTs also have built-in EMI shielding, allowing the display to be utilized in sensitive applications. This display product line also offers Capacitive/Resistive touch options and modules for developers looking for an affordable premium display.