NHD-2.8-240320AF-CSXP-F

Newhaven Display
763-NHD28240AFCSXPF
NHD-2.8-240320AF-CSXP-F

Mfr.:

Description:
TFT Displays & Accessories 2.8 IN IPS TFT LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413
Can Dispatch Immediately
On Order:
238
Expected 2/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,03 € 18,03 €

Alternative Packaging

Packaging:
Bulk
Availability:
In Stock
Price:
26,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
9 mA
IPS TFT LCD Display Modules
Transmissive
2.8 in
QVGA
320 x 240
Parallel
Without Touch Panel
LED
600 cd/m2
43.2 mm x 57.6 mm
50 mm x 69.2 mm x 2.39 mm
3 V
Bulk
Background Colour: Normally Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: NHD-2.8-240320AF-CSXP-F_REV1A
Unit Weight: 100,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524919000
ECCN:
EAR99

2.8" IPS TFT LCD Display Modules

Newhaven Display 2.8" IPS TFT LCD Display Modules are based on in-plane switching (IPS) technology. With IPS technology, electrodes are arranged in such a way that the liquid crystals inside the display rotate in parallel with the screen, rather than twisting and standing upright like with twisted nematic (TN) technology. IPS displays offer truer colour reproduction, excellent viewing angles and better contrast. In addition, they display consistent, accurate colour from all viewing angles, and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.