NHD-10.1-1024600BF-ASXP

Newhaven Display
763-1011024600BFASXP
NHD-10.1-1024600BF-ASXP

Mfr.:

Description:
TFT Displays & Accessories 10.1 inch IPS TFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,15 € 156,15 €
155,56 € 7.778,00 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
+/- 193 mA, +/- 360 mA
IPS TFT LCD Displays
Transmissive
10.1 in
1024 x 600
24-bit RGB
Without Touch Panel
LED, White
800 cd/m2
226.42 mm x 128.98 mm
235 mm x 143 mm x 5.2 mm
3.3 V, 12 V
Built-in Driver
Bulk
Brand: Newhaven Display
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
USHTS:
8524919000
ECCN:
EAR99

10.1" TFT LCD Displays

Newhaven Display 10.1" Premium TFT LCD Display Modules offer high brightness in a 1024px x 600px display, with a 75º MVA (Multidomain Vertical Alignment) viewing angle. These TFT LCD Display Modules feature an integrated Himax HX8282-A LED driver, so no external driver ICs are required. They are offered with and without a capacitive touch panels, and with either a 6/9-bit LVDS or 24-bit RGB interface. All of the TFT LCD Display Modules feature a high brightness 700cd/m² white LED backlight for optimal viewing.