NHD-0220FZ-FSW-GBW-P

Newhaven Display
763-0220FZ-FSWGBWP
NHD-0220FZ-FSW-GBW-P

Mfr.:

Description:
LCD Character Display Modules & Accessories STN-Gray Transfl 65.0 x 20.0 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 11,89 €

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Built-in Controller ST7066U/SPLC780D
LCD Character Display Modules
Transflective
20 x 2
65 mm x 20 mm x 8 mm
46 mm x 10 mm
STN Positive
Side LED White
Parallel
Gray
5 V
NHD-0220
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
JPHTS:
853120000
KRHTS:
8531201000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

NHD Serial LCD Character Display Modules

Newhaven Display NHD Serial LCD Character Display Modules features a blue screen and a white LED backlight or a yellow screen with a green backlight. It provides 2 to 4 lines of 20 characters each and 5x8 pixels with a cursor, with a transmissive or transflective display mode. The modules use a built-in PIC 16F690 LCD controller for serial communication. This display offers I2C, SPI, and RS232 serial interfaces that require a +5.0V power supply and are RoHS compliant.