NGTB25N120FL3WG

onsemi
863-NGTB25N120FL3WG
NGTB25N120FL3WG

Mfr.:

Description:
IGBTs IGBT 1200V 25A FS3 SOLAR/UPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
1.2 kV
1.7 V
- 20 V, 20 V
50 A
349 W
- 55 C
+ 175 C
NGTB25N120FL3
Tube
Brand: onsemi
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Unit Weight: 4,083 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

NGTB25N/NGTB40N Isolated Gate Bipolar Transistors

onsemi NGTB25N and NGTB40N Isolated Gate Bipolar Transistors (IGBT) feature a robust and cost-effective Ultra Field Stop Trench construction. Low switch losses and an ultra-fast recovery diode make them ideal for high frequency solar, UPS and inverter welder applications. Incorporated into these onsemi devices is a soft and fast co-packaged free wheeling diode with a low forward voltage.

In Stock: 1.253

Stock:
1.253
Can Dispatch Immediately
On Order:
1.230
Expected 1/12/2027
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,18 € 7,18 €
4,25 € 42,50 €
3,80 € 456,00 €