NGCMB10AX01A1B

Honeywell
785-NGCMB10AX01A1B
NGCMB10AX01A1B

Mfr.:

Description:
Limit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Side
10 A
18 Ncm
Cable
IP67
Brand: Honeywell
Product Type: Limit Switches
Series: NGC
Factory Pack Quantity: 30
Subcategory: Switches
Unit Weight: 238,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NGC MICRO SWITCH™ Compact Limit Switches

Honeywell NGC MICRO SWITCH™ Compact Limit Switches are a configurable family of medium-duty switches that enable the user to choose SPDT (single pole, double throw) or DPDT (double pole, double throw) circuitry while maintaining the same housing and mounting footprint throughout the NGC series. MICRO SWITCH NGC series can be configured more than 380,000 ways, carries global approvals, and is sealed to IP67 for potential use in indoor and outdoor applications.

In Stock: 808

Stock:
808 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,01 € 53,01 €
46,64 € 466,40 €
46,41 € 1.392,30 €
44,77 € 5.372,40 €