NEX10000AUBZ

Nexperia
771-NEX10000AUBZ
NEX10000AUBZ

Mfr.:

Description:
Power Management Specialised - PMIC NEX10000AUB/SOT8054/WLCSP15

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,217 € 2,17 €
0,187 € 18,70 €
0,165 € 82,50 €
0,158 € 158,00 €
Full Reel (Order in multiples of 3000)
0,149 € 447,00 €
0,145 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management Specialised - PMIC
RoHS:  
LCD Bias Power Supply
SMD/SMT
WLCSP-15
120 mA
5 V
2.7 V
6.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Smart Pone TFT-LCD
Brand: Nexperia
Operating Supply Current: 730 uA
Output Voltage Range: 4 V to 6.5 V
Product: Power Supply ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935692164336 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

NEX10000AUB/UB/1UB Power Supply ICs

Nexperia NEX10000AUB/UB/1UB Power Supply ICs provide programmable positive and negative output voltages for TFT-LCD panels. These ICs include an LDO regulator, an integrated boost converter, and a negative charge pump. The NEX10000UB/1UB ICs offer an integrated active output discharge function and excellent transient response. These power supply ICs function within the 2.7V to 5V input voltage range and can operate from single-cell Li-ion, Ni-Li, or Li-Polymer batteries. The NEX10000UB/1UB ICs feature ESD, UVLO, and OTSD protection. These power supply ICs come in a wafer-level chip-scale package that measures 1.16mm x 1.96mm x 0.62mm body (0.4mm pitch). Typical applications include smartphone TFT-LCDs and tablet TFT-LCDs.