NDR-240-48

MEAN WELL
709-NDR240-48
NDR-240-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 48V 5A Industrial Din Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 493

Stock:
493
Can Dispatch Immediately
On Order:
624
Expected 5/13/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,61 € 46,61 €
44,38 € 221,90 €
43,95 € 527,40 €

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
240 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
5 A
Industrial
113.5 mm (4.469 in)
63 mm (2.48 in)
125.2 mm (4.929 in)
NDR-240
Brand: MEAN WELL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 3 kV
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Part # Aliases: LIF240-10B48R2S LIF240-10B48R2 1207651 1207658
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

EDR / NDR DIN Rail Power Supplies

MEAN WELL EDR / NDR DIN Rail Power Supplies are AC/DC supplies in a metal case. These cost-effective power supplies are single-phase, full range input devices with a slim width. Mean Well EDR is EN55022 class A, while NDR is EMC EN55022 class B.

NDR-240/480 Single Output Din Rail Power Supplies

MEAN WELL NDR-240/480 Single Output Industrial DIN Rail Power Supplies are slim 240W/480W devices that are installable on TS-35/7.5 or TS-35/15 mounting rails. The bodies are 63mm in width allowing space savings inside cabinets. These devices adapt a full range, AC input from 90VAC to 264VAC, operate within a -20°C to +70°C temperature range, and conform to EN61000-3-2. The NDR-240/480 power supplies are designed with a metal housing that enhances power dissipation. The series is equipped with a constant current mode for overload protection, fitting various inductive or capacitive applications.

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.