NCR401UX

Nexperia
771-NCR401UX
NCR401UX

Mfr.:

Description:
LED Lighting Driver ICs NCR401U/SOT457/SC-74

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
10 mA
TSOP-6
40 V
40 V
16 V
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Features: Constant Current
Input Voltage: 40 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Part # Aliases: 934067775115
Unit Weight: 12,500 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

NCR401 LED Driver

NXP NCR401 LED Driver consists of a resistor-equipped PNP transistor with two diodes in a small SOT23 package. The NCR401 Driver delivers a stabilized output current of 10mA. This device's integration and small size reduces component count and board space. This LED Driver is AEC-Q101 Qualified for use in the automotive industry.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

NCR40xU PNP High Side LED Drivers

Nexperia NCR40xU PNP High Side LED Drivers are AEC-Q101 qualified Constant Current Source Drivers designed to provide a stabilized 10mA to 50mA output current. The NCR40xU LED Drivers can also supply a stabilized output current adjustable up to 65mA when an external resistor is used. These devices offer high current accuracy with a low 1.4V voltage overhead. Consisting of a resistor-equipped PNP transistor with two diodes in a SOT457 (SC-74; TSOP6) package, the Nexperia NCR40xU LED Drivers enable application designers to reduce component count and board space.

In Stock: 1.815

Stock:
1.815
Can Dispatch Immediately
On Order:
15.000
Expected 9/6/2027
99.000
Expected 10/22/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,189 € 0,19 €
0,129 € 1,29 €
0,114 € 2,85 €
0,096 € 9,60 €
0,089 € 22,25 €
0,084 € 42,00 €
0,082 € 82,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩