NCP1075AAP100G

onsemi
863-NCP1075AAP100G
NCP1075AAP100G

Mfr.:

Description:
AC/DC Converters ENHANCED OFF-LINE SWITCHE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: AC/DC Converters
RoHS:  
Through Hole
PDIP-7
14 W
6.5 V
20 V
Flyback
Si
100 kHz
72 %
1.1 mA
- 40 C
+ 125 C
400 mA
NCP1075A
Tube
Brand: onsemi
Isolation: Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Unit Weight: 471,770 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP106x & NCP107x High-Voltage Switchers

onsemi NCP106x & NCP107x High-Voltage Switchers have a built-in 700V MOSFET and integrated fixed-frequency current-mode controller. The switchers have a high level of integration, including soft-start, frequency-jittering, and short-circuit protection. The onsemi NCP106x & NCP107x switchers have a skip-cycle operation at low peak currents, fixed ramp compensation, and adjustable peak current. A Dynamic Self-Supply (DSS) eliminates the need for auxiliary winding. NCP106x & NCP107x are available in PDIP-7, SOIC-10, or SOIC-16 packages.

NCP107x Off-Line Switchers

onsemi NCP1075, NCP1076, NCP1077, and NCP1079 Enhanced Off-Line Switchers offer high performance for efficient, robust power supply applications. The NCP107x Switchers integrate a fixed frequency current mode controller with a 700V MOSFET. Available in two different pinout configurations of the industry-standard PDIP-7 package, the NCP107x offers a high level of integration. It includes soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set-point, ramp compensation, and a Dynamic Self-Supply (DSS), eliminating the need for an auxiliary winding.

NCP107x High-Voltage Switchers

onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
800
Expected 11/2/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,13 € 11,30 €
1,02 € 51,00 €
0,912 € 91,20 €
0,86 € 215,00 €
0,829 € 414,50 €
0,825 € 825,00 €
0,774 € 1.935,00 €