NBX-10990-PL

Bud Industries
563-NBX-10990-PL
NBX-10990-PL

Mfr.:

Description:
Electrical Enclosure Accessories Plastic Internal Panel 13.1 x 17.6"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Inner Panel
12.4 in
16.93 in
0.43 in
Natural
Plastic
Brand: Bud Industries
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,860 kg
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NB Plastic Internal Panels

Bud Industries NB Plastic Internal Panels are designed especially for NB NEMA boxes. These panels offer a unique hole grid that allows electrical and/or electronic devices to be mounted to the panel as a sub-assembly, without punching or drilling holes. This feature enables easier prototyping. Bud Industries NB Plastic Internal Panels allows the pre-testing of components, resulting in faster, cost-effective in-field assembly. 

Availability

Stock:
75 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,10 € 25,10 €