N1342DEA-0008BQE=P3

Murata Electronics
81-N1342DEA008BQE=P3
N1342DEA-0008BQE=P3

Mfr.:

Description:
Variable Inductors

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388
Can Dispatch Immediately
On Order:
1.000
Expected 4/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,41 € 14,10 €
1,16 € 116,00 €
1,14 € 570,00 €
0,963 € 963,00 €
0,898 € 1.796,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Variable Inductors
RoHS:  
FSDVA
2.5 mH
5 %
25
252 kHz
- 40 C
+ 105 C
SMD/SMT
5.6 mm
5.6 mm
5.3 mm
Brand: Murata Electronics
Mounting Style: PCB Mount
Product: Tunable Inductor Coils
Product Type: Variable Inductors
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Type: Variable Coil
Unit Weight: 3,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

FSDVA Variable Coils for Surface Mounting

Murata Electronics FSDVA Variable Coils for Surface Mounting allow inductance to be varied easily by changing the position of the ferrite core in a threaded structure. These variable inductors support a 0.1mH to 52mH inductance range and 1mH to 7mH for corner censor applications. The FSDVA series resists mechanical stress and offers a lead coplanarity of 0.1mm. Murata Electronics FSDVA Variable Coils are available in a 5.8mm x 5.8mm x 5.5mm MAX package. The series is ideal for use in RF matching transformers for car tuners.