MWT-PH11F

CML Micro
938-MWT-PH11F
MWT-PH11F

Mfr.:

Description:
RF MOSFET Transistors Narrow and Broad Band High Efficiency Amplifier, High Power Amplifier, and Oscillator Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF MOSFET Transistors
RoHS:  
GaAs
440 mA to 800 mA
8 V
12 GHz
9 dB
32 dBm
+ 150 C
Die
pHEMT
Bulk
Brand: CML Micro
Product Type: RF MOSFETs
Series: MWT
Factory Pack Quantity: 10
Subcategory: RF Transistors
Tradename: MWT-PH11F
Type: RF Power MOSFET
Unit Weight: 0,140 mg
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
8541210040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,76 € 977,60 €