MU064602-1

DB Unlimited
497-MU064602-1
MU064602-1

Mfr.:

Description:
Microphones Unidirctnl Electret Condenser Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,87 € 18,70 €
1,69 € 42,25 €
1,67 € 83,50 €
1,41 € 141,00 €
1,31 € 655,00 €
1,27 € 1.270,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Microphones
RoHS:  
Unidirectional
2.2 kOhms
500 uA
- 46 dBA
SMD/SMT
6 mm
2.7 mm
2 V
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Microphones
Series: MU
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 383,740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518103090
CNHTS:
8518100000
USHTS:
8518104000
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.