MTPD2601T-100

Marktech Optoelectronics
193-MTPD2601T-100
MTPD2601T-100

Mfr.:

Description:
Photodiodes InGaAs PIN PD 2600nm Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-46-3
Through Hole
2600 nm
300 uA
3 V
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 1.24 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed InGaAs PIN Photodiode Photodetectors

Marktech Optoelectronics High-Speed InGaAs PIN Photodiode Photodetectors are a high-sensitivity and high-reliability product series. The Marktech Photodetectors are ideal for optical communication devices. Custom packaging options for this die are also available.

In Stock: 580

Stock:
580 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,74 € 21,74 €
17,36 € 173,60 €
14,83 € 1.483,00 €
14,01 € 7.005,00 €
1.000 Quote