MT46V32M16CY-5B IT:J TR

340-122465-REEL
MT46V32M16CY-5B IT:J TR

Mfr.:

Description:
DRAM DDR 512M 32MX16 FBGA

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR
512 Mbit
16 bit
200 MHz
FBGA-60
32 M x 16
700 ps
2.5 V
2.7 V
- 40 C
+ 85 C
MT46V
Reel
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 85 mA
Unit Weight: 1,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320299
ECCN:
EAR99

DDR SDRAM

Micron DDR SDRAM is revolutionary and pioneering technology that allows applications to transfer data on the rising and falling edges of a clock signal. This doubles bandwidth and improves performance over SDR SDRAM. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus, so data capture can happen two times each clock cycle.