MT46V32M16CY-5B IT:J

Micron
340-122465-TRAY
MT46V32M16CY-5B IT:J

Mfr.:

Description:
DRAM DDR 512Mbit 16 60/108 FBGA 1 IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.082

Stock:
5.082 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5082 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 4104
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
7,14 € 71,40 €

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR
512 Mbit
16 bit
200 MHz
FBGA-60
32 M x 16
700 ps
2.5 V
2.7 V
- 40 C
+ 85 C
MT46V
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1368
Subcategory: Memory & Data Storage
Supply Current - Max: 85 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320299
ECCN:
EAR99

DDR SDRAM

Micron DDR SDRAM is revolutionary and pioneering technology that allows applications to transfer data on the rising and falling edges of a clock signal. This doubles bandwidth and improves performance over SDR SDRAM. To achieve this functionality, Micron uses a 2n-prefetch architecture where the internal data bus is double the size of the external data bus, so data capture can happen two times each clock cycle.