MSR320R

Mallory Sonalert
539-MSR320R
MSR320R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount CONSTANT, 3-20VDC MEDIUM, 23X10MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
75 dBA
Continuous
3.8 kHz
20 VDC
16 mA
Solder Pin
Through Hole
23 mm
23 mm x 23 mm x 11 mm
Brand: Mallory Sonalert
Height: 11 mm
Length: 23 mm
Product Type: Audio Indicators & Alerts
Series: MSR
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 23 mm
Unit Weight: 3,500 g
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
8531804090
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSR205 Piezoelectric Indicators

Mallory Sonalert MSR Series is a Piezoelectric Indicator, with DC voltage, housed in a ø23mm x 11mm blue round housing with PC Pins. Features include loud continuous or pulse sound levels ranging from 75dBa to 96dBa and a 3.4kHz to 3.9kHz frequency range with gullwing lead or solder pin terminations. Options include board mount or flush mount and sealed (wash label included) versions are also available.

In Stock: 617

Stock:
617
Can Dispatch Immediately
On Order:
1.885
Expected 10/30/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
5,93 € 59,30 €
5,36 € 134,00 €
4,98 € 249,00 €
4,63 € 463,00 €
4,21 € 1.052,50 €
4,20 € 2.100,00 €
4,12 € 4.120,00 €
5.000 Quote