MSLPT5252BL2MTR

TE Connectivity / Alcoswitch
506-MSLPT5252BL2MTR
MSLPT5252BL2MTR

Mfr.:

Description:
Tactile Switches Tact Mini JB 5.2x 5.2x1.5 100gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Vertical
0.3 mm
Plunger
OFF - (ON)
100 gf
50 mA
12 VDC
Yes
SPST
J Form Lead
Black
5.2 mm
5.2 mm
1.5 mm
MSLPT
1000000 Cycle
Actuator Style: Top
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile
Part # Aliases: 2337243-2
Unit Weight: 68 mg
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPT Series Low-Profile Tactile Switches

TE Connectivity / Alcoswitch LPT Series Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operating life, and grounding options. The LPT series low-profile tactile switches are characterised by SMT mounting available with tab, gull-wing, and J-bend terminations. These tactile switches are ideal for a wide variety of applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones and digital cameras.

In Stock: 7.352

Stock:
7.352 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,388 € 3,88 €
0,357 € 8,93 €
0,323 € 32,30 €
0,299 € 74,75 €
0,283 € 141,50 €
0,267 € 267,00 €
0,238 € 476,00 €
0,196 € 784,00 €