MSLPT5252BG3MTR

TE Connectivity / Alcoswitch
506-MSLPT5252BG3MTR
MSLPT5252BG3MTR

Mfr.:

Description:
Tactile Switches Tact Mini GW 5.2x5.2 x1.5 160gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Vertical
Plunger
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
Gull Wing Lead
Black
5.2 mm
5.2 mm
1.5 mm
MSLPT
1000000 Cycle
Actuator Style: Top
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Type: Tactile
Part # Aliases: 2337237-3
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPT Series Low-Profile Tactile Switches

TE Connectivity / Alcoswitch LPT Series Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operating life, and grounding options. The LPT series low-profile tactile switches are characterised by SMT mounting available with tab, gull-wing, and J-bend terminations. These tactile switches are ideal for a wide variety of applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones and digital cameras.

In Stock: 5.467

Stock:
5.467 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,402 € 4,02 €
0,369 € 9,23 €
0,334 € 33,40 €
0,31 € 77,50 €
0,292 € 146,00 €
0,276 € 276,00 €
0,247 € 494,00 €
0,218 € 872,00 €