MS27505E11B98SC

Amphenol Aerospace
654-MS27505E11B98SC
MS27505E11B98SC

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,93 € 6.293,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
6 Position
Socket (Female)
11-98
Receptacles
11
Box Mount
MIL-DTL-38999 I
Crimp
Box Mount
Gold
MS 38999 I
Brand: Amphenol Aerospace
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 88-463077-98X
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Circular Connectors

Amphenol Circular Connectors meet the requirements of military, commercial air, and industrial applications. These Amphenol Aerospace MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-27599, MIL-STD-38999, and MIL-DTL-83723 circular connectors are available in a wide range of shell materials, plating finishes, and contact styles for specialized applications and interconnect systems.

MIL-DTL-38999 Series I Circular Connectors

Amphenol MIL-DTL-38999 Series I Circular Connectors are subminiature circular connectors designed to offer high reliability and high contact density while providing maximum weight and space savings. Developed to meet the needs of the Aerospace industry, the Amphenol MIL-DTL-38999 Series I Circular Connectors feature a lightweight, space saving design, 3-point bayonet lock system, 100% scoop-proof design, 5 key/keyway design, error-proof alternate positioning, EMI shielding, and fixed solder contacts. This series uses standard MIL-DTL-38999 contacts, insert arrangements and application tools. Amphenol MIL-DTL-38999 Series I Circular Connectors are ideally suited for industrial applications, military and commercial air, military vehicles, missiles and ordnance, and C4ISR.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.