MPQ2013DGJE-5-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2013DGJE-5-Z
MPQ2013DGJE-5-AEC1-Z

Mfr.:

Description:
Linear Voltage Regulators Automotive Grade, 40V,100mA, Low Quiescent Current Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Linear Voltage Regulators
RoHS:  
MPQ2013D
SMD/SMT
TSOT23-4
1 Output
Negative, Positive
5 V
100 mA
Fixed
- 40 C
+ 150 C
4.4 uA
Reel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.01 %/V
Load Regulation: 0.005 %/mA
Pd - Power Dissipation: 450 mW
Product: Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390070
MXHTS:
8542399999
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
MPQ2013D Linear Regulators

Monolithic Power Systems (MPS) MPQ2013D Linear Regulators supply power to systems with high-voltage batteries. These linear regulators feature 2.5V to 40V input voltage (VIN) range, low dropout voltage, and low quiescent supply current. The low quiescent current and low dropout voltage allows for operation at extremely low power levels. The MPQ2013D regulators provide a wide variety of fixed output voltages: 2.5V, 3.3V, and 5V. These linear regulators include thermal shutdown and current-limiting fault protection. The MPQ2013D regulators are AEC-Q100 Grade 1 qualified and are available in a TSOT23-4 package. Typical applications include industrial/automotive, portable/battery-powered equipment, ultra-low power Microcontrollers (MCUs), cellular handsets, and medical imaging.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,69 € 2.070,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,72 €
Min:
1