MOX-2-121006FE

Ohmite
588-MOX-2-121006FE
MOX-2-121006FE

Mfr.:

Description:
Thick Film Resistors - Through Hole 100M ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
Maxi-Mox
100 MOhms
5 W
1 %
25 PPM / C
- 55 C
+ 210 C
20 kV
7.87 mm
53.85 mm
Axial
Bulk
0.81 mm
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 6,477 g
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
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Maxi-Mox Precision Thick Film Axial Resistors

Ohmite Maxi-Mox Precision Thick Film Axial Terminal Resistors are high voltage/high resistance components that offer wide resistance ranges, a 10.0KV to 50KV voltage range, a power rating range of 2.0W to 12.5W, and a silicone or epoxy coating. Operating in a temperature range of -55°C to +210°C, the Maxi-Mox components cover a resistance range of 250Ω to 1TΩ in a 0.30pF to 0.75pF capacitance range. The versatile Ohmite Maxi-Mox Precision Thick Film Axial Terminal Resistors are suitable for industrial applications that require more power for high voltage switching, industrial control, and high voltage current limiting.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,57 € 21,57 €
17,91 € 179,10 €
17,07 € 853,50 €
16,81 € 1.681,00 €
15,74 € 7.870,00 €
1.000 Quote