MM5622-01NDB

Menlo Micro
899-MM5622-01NDB
MM5622-01NDB

Mfr.:

Description:
RF Switch ICs Dual DP3T w/internal charge pump - DC coupled loopback high-speed 64Gbps - 8.2mm x 8.2mm LGA Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Menlo Micro
Product Category: RF Switch ICs
RoHS: N
0 Hz
20 GHz
- 1.1 dB
- 40 C
+ 85 C
SMD/SMT
LGA-226
Signal Relay
Bandwidth: 20 kHz
Brand: Menlo Micro
Moisture Sensitive: Yes
Number of Switches: Dual
Off Time - Max: 9 us
On Time - Max: 26.5 us
Operating Frequency: 0 Hz to 20 GHz
Operating Supply Current: 50 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.71 V
Tradename: Ideal Switch
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM5622 64Gbps Dual DP3T Switches

Menlo Micro MM5622 64Gbps Dual DP3T Switches are designed for high-speed signal switching in PCIe Gen 5, Gen 6, SerDes, and other standards. The Menlo Micro MM5622 switches are built on Menlo's Ideal Switch® technology. The devices operate at 64Gbps with a 20GHz bandwidth, offering low insertion loss, fast switching, and over 3 billion switching cycles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.015,75 € 1.015,75 €