MM3Z7V5 Zener Diodes

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 7.5V, 0.3W, 5% 2.185In Stock
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOD-323F 300 mW 5 % 500 nA 15 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
onsemi Zener Diodes SOD-323 COPPER PB FREE N/A
SMD/SMT SOD-323-2
Taiwan Semiconductor MM3Z7V5
Taiwan Semiconductor Zener Diodes 7.5 Volt 500mW 5% Not Available
Reel
onsemi Zener Diodes ZEN REG 0.2W 7.5V
5.689Expected 9/29/2026
Min.: 1
Mult.: 1
: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA AEC-Q100 Reel, Cut Tape, MouseReel MM3Z7V5
onsemi Zener Diodes 7.5V 300mW
59.993On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

7.5 V SMD/SMT SOD-323-2 300 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3Z7V5