MM034202-1

DB Unlimited
497-MM034202-1
MM034202-1

Mfr.:

Description:
MEMS Microphones Analog MEMS Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
RoHS:  
MM
- 42 dB
3 dB
58 dB
300 Ohms
70 Hz to 16 kHz
160 uA
2 V
Analog
Top
3.76 mm
2.95 mm
1.1 mm
Reel
Cut Tape
Brand: DB Unlimited
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Technology: MEMS
Termination Style: SMD/SMT
Type: Analog MEMS Microphone
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
8542391010
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

In Stock: 3.246

Stock:
3.246 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,14 € 11,40 €
1,01 € 25,25 €
0,963 € 48,15 €
Full Reel (Order in multiples of 100)
0,857 € 85,70 €
0,78 € 156,00 €
0,721 € 360,50 €
0,603 € 603,00 €