MM033802-1

DB Unlimited
497-MM033802-1
MM033802-1

Mfr.:

Description:
MEMS Microphones Analog MEMS Microphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,01 € 10,10 €
0,92 € 23,00 €
0,894 € 44,70 €
Full Reel (Order in multiples of 100)
0,756 € 75,60 €
0,755 € 151,00 €
0,679 € 339,50 €
0,636 € 636,00 €
0,619 € 3.095,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
RoHS:  
MM
- 38 dB
3 dB
62 dB
300 Ohms
70 Hz to 16 kHz
160 uA
2 V
Analog
Bottom
3.76 mm
3 mm
1.1 mm
Reel
Cut Tape
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Technology: MEMS
Termination Style: SMD/SMT
Type: Analog MEMS Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518100000
USHTS:
8518298000
ECCN:
EAR99

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.