MLX90381GLW-BAA-100-SP

Melexis
482-90381GLWBAA100SP
MLX90381GLW-BAA-100-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors 3D magnetic resolver IC measuring rotational speeds of 50000 e-rpm High Field Version (5V)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Position Sensors
Analog
4.5 mA
4.5 V
5.5 V
+ 160 C
- 40 C
DFN-6
SMD/SMT
Angle
Hall Effect
Brand: Melexis
Moisture Sensitive: Yes
Operating Angle: 360 deg
Output Current: 1.2 mA
Product Type: Board Mount Motion & Position Sensors
Series: MLX90381
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90381 Triaxis® Pico-Resolvers

Melexis MLX90381 Triaxis® Pico-Resolvers are monolithic contactless sensor ICs for rotary position sensing in compact motor designs. The devices measure magnetic flux density in three dimensions and map two selectable axes to high-speed sine and cosine analog outputs. This flexible arrangement supports end-of-shaft and through-shaft sensing when the MLX90381 is paired with a moving permanent magnet.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 10/21/2027
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,85 € 2,85 €
2,40 € 12,00 €
2,23 € 22,30 €
1,87 € 93,50 €
1,74 € 174,00 €
1,46 € 730,00 €
1,38 € 1.380,00 €
1,33 € 2.660,00 €
1,28 € 6.400,00 €