MLPS-B-3-0201-CC-2-PLP2-215

Bivar
749-MLPSB3020122215
MLPS-B-3-0201-CC-2-PLP2-215

Mfr.:

Description:
LED Light Pipes Modular Light Pipe System, Bezel, 2 Row 1 Column, Front - 2 Mounting Plugs, 0.215 in. (5.461 mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
2 Element
Clear
Panel Mount
Vertical
3 mm
Tubular
0.215 in
Polycarbonate (PC)
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Light Pipe System - Bezel (MLPS-B)

BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
2,50 € 25,00 €
2,45 € 245,00 €
2,22 € 1.110,00 €
2,18 € 2.180,00 €
2,15 € 5.375,00 €
2,12 € 10.600,00 €
10.000 Quote