MJD31CHQ-13

Diodes Incorporated
621-MJD31CHQ-13
MJD31CHQ-13

Mfr.:

Description:
Bipolar Transistors - BJT Pwr Hi Voltage Transistor TO252 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
NPN
Single
100 V
120 V
7 V
1.2 V
2.6 W
- 55 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MJD Automotive Medium Power Transistors

Diodes Inc. MJD Automotive Medium Power Transistors are bipolar transistors that are AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities. Each device has a collector-emitter breakdown voltage of 50V or 100V (minimum). The Diodes Inc. MJD Automotive Medium Power Transistors come in a TO-252 (DPAK) package and are ideal for power switching or amplification applications.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
5.000
Expected 1/20/2027
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,519 € 5,19 €
0,395 € 39,50 €
Full Reel (Order in multiples of 2500)
0,243 € 607,50 €