MI-SMT09-0327-SK

VCC
593-MI-SMT09-0327-SK
MI-SMT09-0327-SK

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Magnetic Indicator SMT 9.6mm 3V 2.7kHz Sq

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Indicator
80 dB
continuous
2.7 kHz
3 V
30 mA
SMD/SMT
Surface Mount
9.6 mm x 9.6 mm x 5 mm
Brand: VCC
Height: 5 mm
Length: 9.6 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Series: MI
Factory Pack Quantity: 600
Subcategory: Audio Devices
Width: 9.6 mm
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
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MI Magnetic Indicators

VCC MI Magnetic Indicators are self-driven magnetic indicators featuring rich sound quality and low-frequency response. These magnetic indicators integrate internal driving circuitry for seamless design compatibility and deliver a crisp single tone with reliable performance. The MI magnetic indicators feature compact housings ranging from 9mm to 12.7mm in round or square shapes with surface-mount or through-hole options. These indicators support 3V, 5V, and 12V operation with frequencies ranging from 2.3kHz to 3.1kHz for consistent audio signaling. The MI magnetic indicators feature a plug-and-play design, low voltage consumption, and RoHS compliance for safe and efficient integration. Typical applications include industrial, medical, automotive, automation and controls, communications, robotics, IoT, and security systems.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,73 € 17,30 €
1,56 € 39,00 €
1,44 € 72,00 €
1,34 € 134,00 €
1,21 € 302,50 €
Full Reel (Order in multiples of 600)
1,13 € 678,00 €
0,984 € 1.180,80 €