MGA-718540-HP3

CML Micro
938-MGA-718540-HP3
MGA-718540-HP3

Mfr.:

Description:
RF Amplifier 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
7.1 GHz to 8.5 GHz
28 V
1.3 A
13 dB
Power Amplifiers
SMD/SMT
GaN
40 dBm
54 dBm
- 55 C
+ 125 C
GAN AMPLIFIER
Reel
Cut Tape
Brand: CML Micro
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Tradename: MGA-718540-HP3
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaN Amplifiers (MGA)

MicroWave Technology GaN Amplifiers (MGA) are high-power amplifiers with state-of-the-art linear power-added efficiencies in multiple frequency bands. These amplifiers are based on advanced robust GaN device technology and employ 802.16x 64QAM modulation test patterns. The GaN amplifiers offer excellent reliability. These amplifiers are ideally suitable for 802.16d/e WiMax, 802.11b WLAN, telemetry, and point-to-point radio applications.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,04 € 191,04 €
186,40 € 4.660,00 €
Full Reel (Order in multiples of 10)
191,04 € 1.910,40 €
100 Quote