MCU0805MD3011BP100

Vishay / Beyschlag
594-MCU0805MD3011BP1
MCU0805MD3011BP100

Mfr.:

Description:
Thin Film Resistors - SMD .2W 3.01Kohms 0.1% 0805 25ppm Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MCU AT
3.01 kOhms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.52 mm (0.02 in)
- 55 C
+ 175 C
AEC-Q200
200 mW (1/5 W)
150 V
Application: Automotive
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: Thin Film Flat Chip Resistors
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Stability Thin Film Flat Chip Resistor
Unit Weight: 5,500 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCx AT Precision AEC-Q200 Thin Film Chip Resistors

Vishay / Beyschlag MCx AT Precision AEC-Q200 Thin Film Chip Resistors are approved to EN 140401-801 and offered in 1206 and 0805 sizes. The series features TCR as low as ±10ppm/K, resistance tolerance of ±0.1%, rated dissipation P70 up to 0.520W for size 1206, and 0.260W for size 0805. These resistors also offer superior temperature cycling robustness, waste gas resistance verified by ASTM B 809, superior temperature cycling robustness, and lead (Pb)-free solder contacts. Vishay MCx AT Precision Thin Film Chip Resistors have an operating temperature range of -55°C to 175ºC and a tolerance of 0.1%. Applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.

In Stock: 818

Stock:
818 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,662 € 0,66 €
0,47 € 4,70 €
0,318 € 31,80 €
0,295 € 73,75 €
0,274 € 137,00 €
Full Reel (Order in multiples of 1000)
0,255 € 255,00 €
0,235 € 2.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩