MCTK075N60FH-TP

Micro Commercial Components (MCC)
833-MCTK075N60FH-TP
MCTK075N60FH-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET, TOLL-8L-KS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
600 V
19.5 A
75 mOhms
30 V
5 V
81 nC
- 55 C
+ 150 C
88 W
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 34 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 113 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V N-Channel Super Junction Power MOSFETs

Micro Commercial Components (MCC)  600V N-Channel Super Junction Power MOSFETs offer low on-resistance, low conduction loss and soft switching. These MOSFETs are designed with  an integrated fast reverse recovery diode. The 600V power MOSFETs feature ultra-low  gate charge and low impedance. These MOSFETs also meet the epoxy UL 94V-0 flammability rating. The 600V power MOSFETs are lead and halogen-free and are RoHS compliant. Typical applications include AC-DC converters, motor drives, LED drivers, charging adaptors, power management systems, solar micro-inverters and Energy Storage Systems (ESS).

Availability

Stock: