MCQ1805GS-505-UAEC-Z

Monolithic Power Systems (MPS)
946-MCQ1805S505UAECZ
MCQ1805GS-505-UAEC-Z

Mfr.:

Description:
Board Mount Current Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 580VRMS Working Voltage and Over-Current Detection, AEC-Q100 Qualified

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
5 A
Current Sense
4 us
2.5 %
5 V
Ratiometric
+ 125 C
- 40 C
SOIC-8
5.5 V
4.5 V
Hall-Effect Current Sensor
Brand: Monolithic Power Systems (MPS)
Height: 1.5 mm
Length: 5 mm
Product Type: Board Mount Current Sensors
Series: MCQ1805
Factory Pack Quantity: 2500
Subcategory: Sensors
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.
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
MCQ1805 Hall-Effect Current Sensors

Monolithic Power Systems (MPS) MCQ1805 Hall-Effect Current Sensors are AEC-Q100 automotive-grade sensors designed for AC or DC current sensing. The MCQ1805 sensors' differential Hall array cancels stray magnetic fields, while a low-resistance primary conductor directs current near the IC. The current generates a magnetic field detected at two points by Hall-effect transducers. The difference in the magnetic field is converted into a voltage proportional to the current, and a spinning current technique ensures a low and stable offset. The MCQ1805 current sensors offer fast Over-Current Detection (OCD) to monitor the system for Over-Current (OC) faults. Typical applications include automotive systems, motor controls, Switch-Mode Power Supply (SMPS), and Over-Current (OC) fault protection.

Availability

Stock: